FAN3100CSX | |
---|---|
DigiKey Part Number | FAN3100CSXTR-ND - Tape & Reel (TR) FAN3100CSXCT-ND - Cut Tape (CT) FAN3100CSXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FAN3100CSX |
Description | IC GATE DRVR LOW-SIDE SOT23-5 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting, Non-Inverting SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | FAN3100CSX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | N-Channel MOSFET | |
Voltage - Supply | 4.5V ~ 18V | |
Logic Voltage - VIL, VIH | - | |
Current - Peak Output (Source, Sink) | 3A, 3A | |
Input Type | Inverting, Non-Inverting | |
Rise / Fall Time (Typ) | 13ns, 9ns | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.29000 | ¥8.29 |
10 | ¥7.44600 | ¥74.46 |
25 | ¥7.07040 | ¥176.76 |
100 | ¥5.42830 | ¥542.83 |
250 | ¥4.79716 | ¥1,199.29 |
500 | ¥4.54478 | ¥2,272.39 |
1,000 | ¥3.53481 | ¥3,534.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.35808 | ¥10,074.24 |
6,000 | ¥3.23186 | ¥19,391.16 |
15,000 | ¥3.13086 | ¥46,962.90 |