UCC27517ADBVR | |
---|---|
DigiKey Part Number | 296-41037-2-ND - Tape & Reel (TR) 296-41037-1-ND - Cut Tape (CT) 296-41037-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC27517ADBVR |
Description | IC GATE DRVR LOW-SIDE SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting, Non-Inverting SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | UCC27517ADBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | IGBT, N-Channel MOSFET | |
Voltage - Supply | 4.5V ~ 18V | |
Logic Voltage - VIL, VIH | 1V, 2.4V | |
Current - Peak Output (Source, Sink) | 4A, 4A | |
Input Type | Inverting, Non-Inverting | |
Rise / Fall Time (Typ) | 8ns, 7ns | |
Operating Temperature | -40°C ~ 140°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.14000 | ¥7.14 |
10 | ¥6.35900 | ¥63.59 |
25 | ¥6.03240 | ¥150.81 |
100 | ¥4.95620 | ¥495.62 |
250 | ¥4.63316 | ¥1,158.29 |
500 | ¥4.09452 | ¥2,047.26 |
1,000 | ¥3.23242 | ¥3,232.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.01697 | ¥9,050.91 |
6,000 | ¥2.86612 | ¥17,196.72 |
15,000 | ¥2.75836 | ¥41,375.40 |
30,000 | ¥2.67216 | ¥80,164.80 |