1N5406G | |
---|---|
DigiKey Part Number | 1N5406GOS-ND |
Manufacturer | |
Manufacturer Product Number | 1N5406G |
Description | DIODE GEN PURP 600V 3A AXIAL |
Customer Reference | |
Detailed Description | Diode 600 V 3A Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 1N5406G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 3 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Axial | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.58600 | ¥25.86 |
100 | ¥1.54920 | ¥154.92 |
500 | ¥1.43442 | ¥717.21 |
1,000 | ¥0.97549 | ¥975.49 |
2,000 | ¥0.89799 | ¥1,795.98 |
5,000 | ¥0.86070 | ¥4,303.50 |
10,000 | ¥0.77463 | ¥7,746.30 |
50,000 | ¥0.71725 | ¥35,862.50 |