STTH5L06RL | |
---|---|
DigiKey Part Number | 497-5231-2-ND - Tape & Reel (TR) 497-5231-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | STTH5L06RL |
Description | DIODE GEN PURP 600V 5A DO201AD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 5A Through Hole DO-201AD |
Datasheet | Datasheet |
EDA/CAD Models | STTH5L06RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 95 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.80000 | ¥7.80 |
10 | ¥6.38700 | ¥63.87 |
100 | ¥4.96530 | ¥496.53 |
500 | ¥4.20834 | ¥2,104.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,900 | ¥4.16246 | ¥7,908.67 |