STTH4L06 | |
---|---|
DigiKey Part Number | 497-STTH4L06CT-ND - Cut Tape (CT) 497-STTH4L06TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | STTH4L06 |
Description | DIODE GEN PURP 600V 4A DO201AD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 4A Through Hole DO-201AD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 4A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 3 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.82400 | ¥28.24 |
100 | ¥1.96210 | ¥196.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
600 | ¥1.53182 | ¥919.09 |
1,200 | ¥1.24502 | ¥1,494.02 |
3,000 | ¥1.11298 | ¥3,338.94 |
6,000 | ¥1.05638 | ¥6,338.28 |
15,000 | ¥0.98093 | ¥14,713.95 |
30,000 | ¥0.95830 | ¥28,749.00 |
60,000 | ¥0.93387 | ¥56,032.20 |