MUR460-M3/73 | |
---|---|
DigiKey Part Number | MUR460-M3/73GICT-ND - Cut Tape (CT) MUR460-M3/73GITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MUR460-M3/73 |
Description | DIODE GEN PURP 600V 4A DO201AD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 4A Through Hole DO-201AD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 4A | |
Voltage - Forward (Vf) (Max) @ If | 1.28 V @ 4 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.42000 | ¥5.42 |
10 | ¥4.66300 | ¥46.63 |
100 | ¥3.22730 | ¥322.73 |
500 | ¥2.69692 | ¥1,348.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.29522 | ¥2,295.22 |
2,000 | ¥2.04416 | ¥4,088.32 |
5,000 | ¥1.93658 | ¥9,682.90 |
10,000 | ¥1.79312 | ¥17,931.20 |
25,000 | ¥1.77537 | ¥44,384.25 |