RAC25-12SK/480 | |
---|---|
DigiKey Part Number | 945-RAC25-12SK/480-ND |
Manufacturer | |
Manufacturer Product Number | RAC25-12SK/480 |
Description | 25W AC/DC-CONVERTER 'POWERLINE' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 2.08A 85 ~ 528 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | RAC25-12SK/480 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Recom Power | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 528 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2.08A | |
Power (Watts) | 25 W | |
Applications | ITE (Commercial), Laboratory | |
Features | Baseplate | |
Operating Temperature | -40°C ~ 90°C (With Derating) | |
Efficiency | 84% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 3.28" L x 1.83" W x 1.20" H (83.2mm x 46.4mm x 30.4mm) | |
Approval Agency | CE, cURus | |
Standard Number | 61010-1; 62368-1 | |
Line Regulation | ±2% | |
Load Regulation | 2% | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥231.60000 | ¥231.60 |
5 | ¥224.78400 | ¥1,123.92 |
10 | ¥217.97900 | ¥2,179.79 |
25 | ¥211.16600 | ¥5,279.15 |
50 | ¥204.35360 | ¥10,217.68 |
100 | ¥197.54190 | ¥19,754.19 |
250 | ¥190.73016 | ¥47,682.54 |
440 | ¥168.60886 | ¥74,187.90 |