UCC27516DRSR | |
---|---|
DigiKey Part Number | 296-UCC27516DRSRTR-ND - Tape & Reel (TR) 296-UCC27516DRSRCT-ND - Cut Tape (CT) 296-UCC27516DRSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC27516DRSR |
Description | IC GATE DRVR LOW-SIDE 6SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting, Non-Inverting 6-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | UCC27516DRSR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | IGBT, N-Channel MOSFET | |
Voltage - Supply | 4.5V ~ 18V | |
Logic Voltage - VIL, VIH | 1V, 2.4V | |
Current - Peak Output (Source, Sink) | 4A, 4A | |
Input Type | Inverting, Non-Inverting | |
Rise / Fall Time (Typ) | 8ns, 7ns | |
Operating Temperature | -40°C ~ 140°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-SON (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.27000 | ¥5.27 |
10 | ¥4.69300 | ¥46.93 |
25 | ¥4.45480 | ¥111.37 |
100 | ¥3.65980 | ¥365.98 |
250 | ¥3.42088 | ¥855.22 |
500 | ¥3.02304 | ¥1,511.52 |
1,000 | ¥2.80115 | ¥2,801.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.80115 | ¥8,403.45 |