MMBT3906LT3G | |
---|---|
DigiKey Part Number | MMBT3906LT3GOSTR-ND - Tape & Reel (TR) MMBT3906LT3GOSCT-ND - Cut Tape (CT) MMBT3906LT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBT3906LT3G |
Description | TRANS PNP 40V 0.2A SOT23-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 200 mA 250MHz 300 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMBT3906LT3G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 200 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 1V | |
Power - Max | 300 mW | |
Frequency - Transition | 250MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.90000 | ¥0.90 |
10 | ¥0.64900 | ¥6.49 |
100 | ¥0.35140 | ¥35.14 |
500 | ¥0.27584 | ¥137.92 |
1,000 | ¥0.19153 | ¥191.53 |
2,000 | ¥0.15865 | ¥317.30 |
5,000 | ¥0.15004 | ¥750.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.12769 | ¥1,276.90 |
30,000 | ¥0.11811 | ¥3,543.30 |
50,000 | ¥0.10215 | ¥5,107.50 |
100,000 | ¥0.09577 | ¥9,577.00 |
250,000 | ¥0.08491 | ¥21,227.50 |