1N5624-TR | |
---|---|
DigiKey Part Number | 1N5624TR-ND - Tape & Reel (TR) 1N5624CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5624-TR |
Description | DIODE AVALANCHE 200V 3A SOD64 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 3A Through Hole SOD-64 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 3 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 7.5 µs | |
Current - Reverse Leakage @ Vr | 1 µA @ 200 V | |
Capacitance @ Vr, F | 60pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-64 | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.55000 | ¥7.55 |
10 | ¥6.18200 | ¥61.82 |
100 | ¥4.80600 | ¥480.60 |
500 | ¥4.07370 | ¥2,036.85 |
1,000 | ¥3.31840 | ¥3,318.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.12390 | ¥7,809.75 |
5,000 | ¥2.97513 | ¥14,875.65 |
12,500 | ¥2.83782 | ¥35,472.75 |
25,000 | ¥2.83238 | ¥70,809.50 |