VS-U5FX240FA120 | |
---|---|
DigiKey Part Number | 112-VS-U5FX240FA120-ND |
Manufacturer | |
Manufacturer Product Number | VS-U5FX240FA120 |
Description | DIODE MOD GP 1.2KV 120A SOT227 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 1200 V 120A (DC) Chassis Mount SOT-227-4, miniBLOC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 2 Independent | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) (per Diode) | 120A (DC) | |
Voltage - Forward (Vf) (Max) @ If | 3.33 V @ 120 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 60 ns | |
Current - Reverse Leakage @ Vr | 160 µA @ 1200 V | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-227-4, miniBLOC | |
Supplier Device Package | SOT-227 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥225.93000 | ¥225.93 |
10 | ¥200.75400 | ¥2,007.54 |
100 | ¥175.58560 | ¥17,558.56 |
500 | ¥149.83270 | ¥74,916.35 |