VS-VS5HD600CW60 | |
---|---|
DigiKey Part Number | 112-VS-VS5HD600CW60-ND |
Manufacturer | |
Manufacturer Product Number | VS-VS5HD600CW60 |
Description | DIODE MODULE GP 600V 505A TO244 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 600 V 505A (DC) Chassis Mount TO-244AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) (per Diode) | 505A (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 300 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 78 ns | |
Current - Reverse Leakage @ Vr | 1 mA @ 600 V | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Mounting Type | Chassis Mount | |
Package / Case | TO-244AB | |
Supplier Device Package | TO-244 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥321.09000 | ¥321.09 |
10 | ¥286.07900 | ¥2,860.79 |
100 | ¥251.10670 | ¥25,110.67 |