OMNI-UNI-27-25

DigiKey Part Number
345-1567-ND
Manufacturer
Manufacturer Product Number
OMNI-UNI-27-25
Description
HEATSINK TO-247 TO-264 TO-220
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Heat Sink TO-220, TO-247, TO-264 Aluminum Board Level, Vertical
Datasheet
 Datasheet
EDA/CAD Models
OMNI-UNI-27-25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Board Level, Vertical
Package Cooled
TO-220, TO-247, TO-264
Attachment Method
Clip, Solder Foot
Shape
Rectangular, Fins
Length
0.984" (25.00mm)
Width
1.063" (27.00mm)
Diameter
-
Fin Height
1.969" (50.00mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
-
Thermal Resistance @ Natural
-
Material
Material Finish
Black Anodized
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥25.86000¥25.86
10¥25.15500¥251.55
25¥24.47840¥611.96
50¥23.11720¥1,155.86
100¥21.75760¥2,175.76
250¥20.39808¥5,099.52
500¥19.71814¥9,859.07
1,000¥17.67834¥17,678.34
Manufacturers Standard Package