6400BG | |
---|---|
DigiKey Part Number | 6400BG-ND |
Manufacturer | |
Manufacturer Product Number | 6400BG |
Description | BOARD LEVEL HEAT SINK |
Customer Reference | |
Detailed Description | Heat Sink TO-218, TO-220, TO-247, Multiwatt Aluminum 4.0W @ 20°C Board Level, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 6400BG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | TO-218, TO-220, TO-247, Multiwatt | |
Attachment Method | Bolt On and PC Pin | |
Shape | Rectangular, Fins | |
Length | 1.650" (41.91mm) | |
Width | 1.000" (25.40mm) | |
Diameter | - | |
Fin Height | 2.500" (63.50mm) | |
Power Dissipation @ Temperature Rise | 4.0W @ 20°C | |
Thermal Resistance @ Forced Air Flow | 1.50°C/W @ 400 LFM | |
Thermal Resistance @ Natural | 2.70°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.58000 | ¥27.58 |
10 | ¥26.88700 | ¥268.87 |
25 | ¥26.16320 | ¥654.08 |
50 | ¥24.71160 | ¥1,235.58 |
100 | ¥23.25670 | ¥2,325.67 |
250 | ¥21.80360 | ¥5,450.90 |
500 | ¥21.07670 | ¥10,538.35 |
1,000 | ¥18.89643 | ¥18,896.43 |