MAX08NG | |
---|---|
DigiKey Part Number | MAX08NG-ND |
Manufacturer | |
Manufacturer Product Number | MAX08NG |
Description | MAX CLIP TO-218/TO-247 SCREW-MNT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Clip For Max Clip System™ |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Boyd Laconia, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Clip | |
For Use With/Related Products | Max Clip System™ | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.47000 | ¥2.47 |
10 | ¥2.35500 | ¥23.55 |
25 | ¥2.23400 | ¥55.85 |
50 | ¥2.17460 | ¥108.73 |
100 | ¥2.14560 | ¥214.56 |
250 | ¥1.99904 | ¥499.76 |
500 | ¥1.88140 | ¥940.70 |
1,000 | ¥1.70493 | ¥1,704.93 |
5,000 | ¥1.64617 | ¥8,230.85 |