MC7905BTG | |
---|---|
DigiKey Part Number | MC7905BTGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC7905BTG |
Description | IC REG LINEAR -5V 1A TO220AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 1A TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | MC7905BTG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | -35V | |
Voltage - Output (Min/Fixed) | -5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.3V @ 1A (Typ) | |
Current - Output | ||
PSRR | 70dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.16000 | ¥6.16 |
10 | ¥5.42700 | ¥54.27 |
50 | ¥5.10000 | ¥255.00 |
100 | ¥3.86600 | ¥386.60 |
250 | ¥3.29016 | ¥822.54 |
500 | ¥3.12564 | ¥1,562.82 |
1,000 | ¥2.38544 | ¥2,385.44 |
2,500 | ¥2.22092 | ¥5,552.30 |
5,000 | ¥2.13865 | ¥10,693.25 |