FGY120T65SPD-F085 | |
---|---|
DigiKey Part Number | FGY120T65SPD-F085OS-ND |
Manufacturer | |
Manufacturer Product Number | FGY120T65SPD-F085 |
Description | IGBT TRENCH FS 650V 240A TO247-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 650 V 240 A 882 W Through Hole TO-247-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 240 A | |
Current - Collector Pulsed (Icm) | 378 A | |
Vce(on) (Max) @ Vge, Ic | 1.85V @ 15V, 120A | |
Power - Max | 882 W | |
Switching Energy | 6.8mJ (on), 3.5mJ (off) | |
Input Type | Standard | |
Gate Charge | 162 nC | |
Td (on/off) @ 25°C | 53ns/102ns | |
Test Condition | 400V, 120A, 5Ohm, 15V | |
Reverse Recovery Time (trr) | 123 ns | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥120.68000 | ¥120.68 |
30 | ¥97.68300 | ¥2,930.49 |
120 | ¥91.93683 | ¥11,032.42 |
510 | ¥83.31761 | ¥42,491.98 |
1,020 | ¥76.42233 | ¥77,950.78 |