NCV5700DR2G | |
---|---|
DigiKey Part Number | NCV5700DR2GOSTR-ND - Tape & Reel (TR) NCV5700DR2GOSCT-ND - Cut Tape (CT) NCV5700DR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV5700DR2G |
Description | IC GATE DRVR HI/LOW SIDE 16SOIC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | High-Side or Low-Side Gate Driver IC Inverting 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCV5700DR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | High-Side or Low-Side | |
Channel Type | Synchronous | |
Number of Drivers | 1 | |
Gate Type | IGBT | |
Voltage - Supply | 20V | |
Logic Voltage - VIL, VIH | 0.75V, 4.3V | |
Current - Peak Output (Source, Sink) | 7.8A, 6.8A | |
Input Type | Inverting | |
Rise / Fall Time (Typ) | 9.2ns, 7.9ns | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.45000 | ¥14.45 |
10 | ¥13.01500 | ¥130.15 |
25 | ¥12.27920 | ¥306.98 |
100 | ¥9.82230 | ¥982.23 |
250 | ¥8.59472 | ¥2,148.68 |
500 | ¥8.34922 | ¥4,174.61 |
1,000 | ¥6.63027 | ¥6,630.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.38472 | ¥15,961.80 |
5,000 | ¥6.13915 | ¥30,695.75 |
12,500 | ¥6.07837 | ¥75,979.62 |