AFGHL50T65SQDC | |
---|---|
DigiKey Part Number | 5556-AFGHL50T65SQDC-ND |
Manufacturer | |
Manufacturer Product Number | AFGHL50T65SQDC |
Description | IGBT FIELD STOP 650V 100A TO247 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | IGBT Field Stop 650 V 100 A 238 W Through Hole TO-247-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 100 A | |
Current - Collector Pulsed (Icm) | 200 A | |
Vce(on) (Max) @ Vge, Ic | 2.1V @ 15V, 50A | |
Power - Max | 238 W | |
Switching Energy | 131µJ (on), 96µJ (off) | |
Input Type | Standard | |
Gate Charge | 94 nC | |
Td (on/off) @ 25°C | 17.6ns/94.4ns | |
Test Condition | 400V, 12.5A, 4.7Ohm, 15V | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
30 | ¥70.89433 | ¥2,126.83 |
90 | ¥63.43256 | ¥5,708.93 |
300 | ¥59.70170 | ¥17,910.51 |
750 | ¥55.97029 | ¥41,977.72 |
1,500 | ¥50.37328 | ¥75,559.92 |