AFGHL40T65SPD | |
---|---|
DigiKey Part Number | AFGHL40T65SPDOS-ND |
Manufacturer | |
Manufacturer Product Number | AFGHL40T65SPD |
Description | IGBT TRENCH FS 650V 80A TO247-3 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 650 V 80 A 267 W Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | AFGHL40T65SPD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 80 A | |
Current - Collector Pulsed (Icm) | 120 A | |
Vce(on) (Max) @ Vge, Ic | 2.4V @ 15V, 40A | |
Power - Max | 267 W | |
Switching Energy | 1.16mJ (on), 270µJ (off) | |
Input Type | Standard | |
Gate Charge | 36 nC | |
Td (on/off) @ 25°C | 18ns/35ns | |
Test Condition | 400V, 40A, 6Ohm, 15V | |
Reverse Recovery Time (trr) | 35 ns | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.77000 | ¥37.77 |
30 | ¥29.95500 | ¥898.65 |
120 | ¥25.67550 | ¥3,081.06 |
510 | ¥25.11282 | ¥12,807.54 |