Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
IGBT Type | PT | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 180 A | |
Current - Collector Pulsed (Icm) | 430 A | |
Vce(on) (Max) @ Vge, Ic | 2.1V @ 15V, 80A | |
Power - Max | 625 W | |
Switching Energy | 3.36mJ (on), 1.83mJ (off) | |
Input Type | Standard | |
Gate Charge | 120 nC | |
Td (on/off) @ 25°C | 26ns/112ns | |
Test Condition | 400V, 80A, 3Ohm, 15V | |
Reverse Recovery Time (trr) | 100 ns | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247AD (IXXH) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥93.76000 | ¥93.76 |
30 | ¥75.88600 | ¥2,276.58 |
120 | ¥71.42192 | ¥8,570.63 |
510 | ¥64.72594 | ¥33,010.23 |