Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | PT | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 170 A | |
Current - Collector Pulsed (Icm) | 360 A | |
Vce(on) (Max) @ Vge, Ic | 2.3V @ 15V, 60A | |
Power - Max | 750 W | |
Switching Energy | 2.8mJ (on), 1mJ (off) | |
Input Type | Standard | |
Gate Charge | 123 nC | |
Td (on/off) @ 25°C | 27ns/93ns | |
Test Condition | 400V, 60A, 3Ohm, 15V | |
Reverse Recovery Time (trr) | 150 ns | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247 (IXTH) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥122.24000 | ¥122.24 |
30 | ¥98.92800 | ¥2,967.84 |
120 | ¥93.10942 | ¥11,173.13 |
510 | ¥84.38037 | ¥43,033.99 |
1,020 | ¥77.39721 | ¥78,945.15 |