STGSB200M65DF2AG | |
---|---|
DigiKey Part Number | 497-STGSB200M65DF2AG-ND |
Manufacturer | |
Manufacturer Product Number | STGSB200M65DF2AG |
Description | DISCRETE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 650 V 216 A 714 W Surface Mount 9-ACEPACK SMIT |
Datasheet | Datasheet |
EDA/CAD Models | STGSB200M65DF2AG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 216 A | |
Current - Collector Pulsed (Icm) | 700 A | |
Vce(on) (Max) @ Vge, Ic | 2.05V @ 15V, 200A | |
Power - Max | 714 W | |
Switching Energy | 3.82mJ (on), 6.97mJ (off) | |
Input Type | Standard | |
Gate Charge | 554 nC | |
Td (on/off) @ 25°C | 122ns/250ns | |
Test Condition | 400V, 200A, 4.7Ohm, 15V | |
Reverse Recovery Time (trr) | 174.5 ns | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 9-PowerSMD | |
Supplier Device Package | 9-ACEPACK SMIT | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥120.27000 | ¥120.27 |
10 | ¥105.97200 | ¥1,059.72 |
200 | ¥100.85005 | ¥20,170.01 |