IDH20G65C5XKSA2 | |
---|---|
DigiKey Part Number | 448-IDH20G65C5XKSA2-ND |
Manufacturer | |
Manufacturer Product Number | IDH20G65C5XKSA2 |
Description | DIODE SIL CARB 650V 20A TO220-1 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 20A Through Hole PG-TO220-2-1 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 20 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 210 µA @ 650 V | |
Capacitance @ Vr, F | 590pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PG-TO220-2-1 | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.83000 | ¥60.83 |
50 | ¥48.53300 | ¥2,426.65 |
100 | ¥43.42490 | ¥4,342.49 |
500 | ¥38.31598 | ¥19,157.99 |
1,000 | ¥34.48446 | ¥34,484.46 |
2,000 | ¥32.31322 | ¥64,626.44 |