IPW60R037P7XKSA1 | |
---|---|
DigiKey Part Number | 448-IPW60R037P7XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPW60R037P7XKSA1 |
Description | MOSFET N-CH 650V 76A TO247-3 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 76A (Tc) 255W (Tc) Through Hole PG-TO247-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPW60R037P7XKSA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 37mOhm @ 29.5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1.48mA | |
Gate Charge (Qg) (Max) @ Vgs | 121 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 5243 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 255W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO247-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥71.67000 | ¥71.67 |
30 | ¥57.24133 | ¥1,717.24 |
120 | ¥51.21617 | ¥6,145.94 |
510 | ¥45.19047 | ¥23,047.14 |
1,020 | ¥40.67137 | ¥41,484.80 |
2,010 | ¥38.11061 | ¥76,602.33 |