IPW60R080P7XKSA1 | |
---|---|
DigiKey Part Number | 448-IPW60R080P7XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPW60R080P7XKSA1 |
Description | MOSFET N-CH 600V 37A TO247-3 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 37A (Tc) 129W (Tc) Through Hole PG-TO247-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPW60R080P7XKSA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 80mOhm @ 11.8A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 590µA | |
Gate Charge (Qg) (Max) @ Vgs | 51 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2180 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 129W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO247-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.62000 | ¥41.62 |
50 | ¥32.95900 | ¥1,647.95 |
100 | ¥28.25080 | ¥2,825.08 |
500 | ¥25.11182 | ¥12,555.91 |
1,000 | ¥21.50205 | ¥21,502.05 |
2,000 | ¥20.24645 | ¥40,492.90 |