ICE5QR4780BGXUMA1 | |
---|---|
DigiKey Part Number | 448-ICE5QR4780BGXUMA1TR-ND - Tape & Reel (TR) 448-ICE5QR4780BGXUMA1CT-ND - Cut Tape (CT) 448-ICE5QR4780BGXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ICE5QR4780BGXUMA1 |
Description | IC OFFLINE SWITCH FLYBACK 12DSO |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology PG-DSO-12-21 |
Datasheet | Datasheet |
EDA/CAD Models | ICE5QR4780BGXUMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 800V | |
Topology | Flyback | |
Voltage - Start Up | 16 V | |
Voltage - Supply (Vcc/Vdd) | 10V ~ 27V | |
Duty Cycle | - | |
Frequency - Switching | - | |
Power (Watts) | 28 W | |
Fault Protection | Current Limiting, Open Loop, Over Load, Over Temperature, Over Voltage | |
Control Features | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | 16-SOIC (0.154", 3.90mm Width), 12 Leads | |
Supplier Device Package | PG-DSO-12-21 | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.89000 | ¥19.89 |
10 | ¥17.84400 | ¥178.44 |
25 | ¥16.83240 | ¥420.81 |
100 | ¥14.34160 | ¥1,434.16 |
250 | ¥13.46660 | ¥3,366.65 |
500 | ¥11.78336 | ¥5,891.68 |
1,000 | ¥9.76331 | ¥9,763.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥8.33330 | ¥20,833.25 |