76A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
50,432 In Stock | 1 : ¥7.22000 Cut Tape (CT) 2,500 : ¥2.98830 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 76A (Tc) | 1.8V, 4.5V | 8.9mOhm @ 10A, 4.5V | 1.15V @ 250µA | 9.7 nC @ 4.5 V | ±12V | 1790 pF @ 10 V | - | 2.8W (Ta), 69W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-VSONP (3x3.3) | 8-PowerVDFN | |||
4,982 In Stock | 1 : ¥32.59000 Cut Tape (CT) 5,000 : ¥10.93198 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 76A (Tc) | 8V, 10V | 11mOhm @ 38A, 10V | 4.6V @ 91µA | 35 nC @ 10 V | ±20V | 2770 pF @ 75 V | - | 125W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TDSON-8-7 | 8-PowerTDFN | |||
7,724 In Stock | 1 : ¥49.91000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 76A (Tc) | 10V | 25mOhm @ 38A, 10V | 4V @ 250µA | 197 nC @ 10 V | ±15V | 13700 pF @ 25 V | - | 298W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 | |||
3,315 In Stock | 1 : ¥51.39000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 76A (Tc) | 10V | 25mOhm @ 38A, 10V | 4V @ 250µA | 197 nC @ 10 V | ±15V | 13700 pF @ 25 V | - | 298W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263AA | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
2,555 In Stock | 1 : ¥51.39000 Cut Tape (CT) 800 : ¥32.40818 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 76A (Tc) | 10V | 25mOhm @ 38A, 10V | 4V @ 250µA | 197 nC @ 10 V | ±15V | 13700 pF @ 25 V | - | 298W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
1,932 In Stock | 1 : ¥71.67000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 76A (Tc) | 10V | 37mOhm @ 29.5A, 10V | 4V @ 1.48mA | 121 nC @ 10 V | ±20V | 5243 pF @ 400 V | - | 255W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PG-TO247-3 | TO-247-3 | |||
44,263 In Stock | 1 : ¥10.34000 Cut Tape (CT) 1,500 : ¥4.55135 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 76A (Tc) | 10V | 8mOhm @ 15A, 10V | 4V @ 1mA | 39 nC @ 10 V | ±20V | 2370 pF @ 30 V | - | 106W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | LFPAK56, Power-SO8 | SC-100, SOT-669 | ||
6,075 In Stock | 1 : ¥29.88000 Cut Tape (CT) 4,000 : ¥14.55427 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 76A (Tc) | 8V, 10V | 11mOhm @ 38A, 10V | 4.6V @ 91µA | 35 nC @ 10 V | ±20V | 2770 pF @ 75 V | - | 125W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TDSON-8-7 | 8-PowerTDFN | |||
1,358 In Stock | 1 : ¥30.38000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 76A (Tc) | 10V | 20mOhm @ 44A, 10V | 5V @ 250µA | 150 nC @ 10 V | ±20V | 5380 pF @ 50 V | - | 375W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220AB | TO-220-3 | |||
417 In Stock | 1 : ¥103.93000 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 600 V | 76A (Tc) | 10V | 41mOhm @ 38A, 10V | 5V @ 250µA | 360 nC @ 10 V | ±20V | 14365 pF @ 100 V | - | 595W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | |||
4,277 In Stock | 1 : ¥5.66000 Cut Tape (CT) 1,500 : ¥2.42065 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 30 V | 76A (Tc) | 4.5V, 10V | 7mOhm @ 15A, 10V | 2.15V @ 1mA | 22 nC @ 10 V | ±20V | 1270 pF @ 12 V | - | 51W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | LFPAK56, Power-SO8 | SC-100, SOT-669 | ||
745 In Stock | 1 : ¥22.66000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 76A (Tc) | 10V | 8.5mOhm @ 76A, 10V | 4V @ 130µA | 34 nC @ 10 V | ±20V | 2475 pF @ 50 V | - | 2.4W (Ta), 107W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 | |||
644 In Stock | 1 : ¥24.55000 Cut Tape (CT) 800 : ¥14.84259 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 76A (Tc) | 10V | 13mOhm @ 76A, 10V | 4V @ 250µA | 120 nC @ 10 V | ±20V | 4500 pF @ 25 V | - | 188W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | ||
147 In Stock | 1 : ¥26.43000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 76A (Tc) | 10V | 13mOhm @ 76A, 10V | 4V @ 250µA | 120 nC @ 10 V | ±20V | 4500 pF @ 25 V | - | 188W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220 | TO-220-3 | ||
3,192 In Stock | 1 : ¥44.74000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 76A (Tc) | 10V | 25mOhm @ 38A, 10V | 4V @ 250µA | 197 nC @ 10 V | ±15V | 13700 pF @ 25 V | - | 298W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247 (IXTH) | TO-247-3 | |||
300 In Stock | 1 : ¥85.05000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 76A (Tc) | 10V | 46mOhm @ 44.4A, 10V | 5V @ 2.96mA | 165 nC @ 10 V | ±20V | 7400 pF @ 25 V | - | 735W (Tc) | 150°C (TJ) | - | - | Through Hole | TO-247G | TO-247-3 | ||
210 In Stock | 1 : ¥86.04000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 76A (Tc) | 10V | 37mOhm @ 29.5A, 10V | 4V @ 1.48mA | 121 nC @ 10 V | ±20V | 5243 pF @ 400 V | - | 255W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PG-TO247-4 | TO-247-4 | |||
300 In Stock | 30 : ¥39.64100 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 76A (Tc) | 10V | 39mOhm @ 500mA, 10V | 5V @ 1mA | 92 nC @ 10 V | ±30V | 4500 pF @ 25 V | - | 460W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-3P | TO-3P-3, SC-65-3 | |||
300 In Stock 1,380 Factory | 30 : ¥41.05033 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 76A (Tc) | 10V | 39mOhm @ 500mA, 10V | 5V @ 1mA | 92 nC @ 10 V | ±30V | 4500 pF @ 25 V | - | 460W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247 (IXTH) | TO-247-3 | |||
446 In Stock | 1 : ¥86.12000 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 650 V | 76A (Tc) | 10V | 41mOhm @ 38A, 10V | 5V @ 7.6mA | 298 nC @ 10 V | ±20V | 12560 pF @ 100 V | - | 595W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247-4 | TO-247-4 | |||
465 In Stock | 1 : ¥105.33000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 76A (Tc) | 10V | 42mOhm @ 44.4A, 10V | 4V @ 1mA | 260 nC @ 10 V | ±20V | 6500 pF @ 25 V | - | 735W (Tc) | 150°C (TJ) | - | - | Through Hole | TO-247 | TO-247-3 | ||
800 In Stock 9,000 Factory | 1 : ¥32.26000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 76A (Tc) | 10V | 8.5mOhm @ 76A, 10V | 4V @ 130µA | 34 nC @ 10 V | ±20V | 2475 pF @ 50 V | - | 2.4W (Ta), 35W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220F-3 | TO-220-3 Full Pack | |||
429 In Stock 63,450 Factory | 1 : ¥80.78000 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 650 V | 76A (Tc) | 10V | 41mOhm @ 38A, 10V | 5V @ 250µA | 304 nC @ 10 V | ±20V | 13566 pF @ 25 V | - | 595W (Tc) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Through Hole | TO-247-3 | TO-247-3 | |||
414 In Stock | 1 : ¥127.90000 Tube 1 : ¥112.96000 Tube | Tube Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 650 V | 76A (Tc) | 10V | 41mOhm @ 38A, 10V | 5V @ 7.6mA | 298 nC @ 10 V | ±20V | 12560 pF @ 100 V | - | 595W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | |||
0 In Stock 938 Marketplace | Obsolete | Tube Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 650 V | 76A (Tc) | 10V | 37mOhm @ 29.5A, 10V | 4V @ 1.48mA | 121 nC @ 10 V | ±20V | 5243 pF @ 400 V | - | 255W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PG-TO247-4 | TO-247-4 |