NTP6410ANG | |
---|---|
DigiKey Part Number | NTP6410ANG-ND |
Manufacturer | |
Manufacturer Product Number | NTP6410ANG |
Description | MOSFET N-CH 100V 76A TO220AB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 76A (Tc) 188W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | NTP6410ANG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 13mOhm @ 76A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 120 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4500 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 188W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.44000 | ¥26.44 |
50 | ¥20.94980 | ¥1,047.49 |
100 | ¥17.95650 | ¥1,795.65 |
500 | ¥15.96150 | ¥7,980.75 |
1,000 | ¥13.66711 | ¥13,667.11 |
2,000 | ¥12.86904 | ¥25,738.08 |
5,000 | ¥12.34653 | ¥61,732.65 |