IRFB4610PBF | |
---|---|
DigiKey Part Number | 448-IRFB4610PBF-ND |
Manufacturer | |
Manufacturer Product Number | IRFB4610PBF |
Description | MOSFET N-CH 100V 73A TO220AB |
Customer Reference | |
Detailed Description | N-Channel 100 V 73A (Tc) 190W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Last Time Buy | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 14mOhm @ 44A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 100µA | |
Gate Charge (Qg) (Max) @ Vgs | 140 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3550 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 190W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220AB | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.96000 | ¥18.96 |
10 | ¥15.73000 | ¥157.30 |
100 | ¥12.51830 | ¥1,251.83 |
500 | ¥10.59228 | ¥5,296.14 |
1,000 | ¥8.98744 | ¥8,987.44 |