IRF3205PBF | |
---|---|
DigiKey Part Number | IRF3205PBF-ND |
Manufacturer | |
Manufacturer Product Number | IRF3205PBF |
Description | MOSFET N-CH 55V 110A TO220AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | N-Channel 55 V 110A (Tc) 200W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
EDA/CAD Models | IRF3205PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 55 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 8mOhm @ 62A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 146 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3247 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 200W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220AB | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.81000 | ¥12.81 |
50 | ¥10.28200 | ¥514.10 |
100 | ¥8.14740 | ¥814.74 |
500 | ¥6.90608 | ¥3,453.04 |
1,000 | ¥5.62569 | ¥5,625.69 |
2,000 | ¥5.29590 | ¥10,591.80 |
5,000 | ¥5.04371 | ¥25,218.55 |
10,000 | ¥4.81093 | ¥48,109.30 |