IRF1010EZPBF | |
---|---|
DigiKey Part Number | IRF1010EZPBF-ND |
Manufacturer | |
Manufacturer Product Number | IRF1010EZPBF |
Description | MOSFET N-CH 60V 75A TO220AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 75A (Tc) 140W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
EDA/CAD Models | IRF1010EZPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 8.5mOhm @ 51A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 100µA | |
Gate Charge (Qg) (Max) @ Vgs | 86 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2810 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 140W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220AB | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.30000 | ¥13.30 |
50 | ¥10.67400 | ¥533.70 |
100 | ¥8.45910 | ¥845.91 |
500 | ¥7.17002 | ¥3,585.01 |
1,000 | ¥5.84066 | ¥5,840.66 |
2,000 | ¥5.49832 | ¥10,996.64 |
5,000 | ¥5.23649 | ¥26,182.45 |
10,000 | ¥4.99480 | ¥49,948.00 |