75A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,326 In Stock | 1 : ¥17.24000 Cut Tape (CT) 2,500 : ¥7.78923 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 120 V | 75A (Tc) | 10V | 11mOhm @ 75A, 10V | 3V @ 83µA (Typ) | 65 nC @ 10 V | ±20V | 4310 pF @ 60 V | - | 136W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
3,870 In Stock | 1 : ¥18.14000 Cut Tape (CT) 800 : ¥10.12956 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 75A (Tc) | 5V | 10mOhm @ 20A, 10V | 2.1V @ 1mA | 48.8 nC @ 5 V | ±10V | 7149 pF @ 25 V | - | 182W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
6,792 In Stock | 1 : ¥22.66000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 55 V | 75A (Tc) | 10V | 7mOhm @ 75A, 10V | 4V @ 250µA | 275 nC @ 20 V | ±20V | 4000 pF @ 25 V | - | 325W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 | |||
1,085 In Stock | 1 : ¥24.22000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 75A (Tc) | 10V | 10mOhm @ 75A, 10V | 4V @ 250µA | 235 nC @ 20 V | ±20V | 3750 pF @ 25 V | - | 270W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 | |||
5,424 In Stock | 1 : ¥38.42000 Cut Tape (CT) 800 : ¥23.21733 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 55 V | 75A (Tc) | 10V | 3.3mOhm @ 75A, 10V | 4V @ 250µA | 290 nC @ 10 V | ±20V | 7960 pF @ 25 V | - | 300W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
4,495 In Stock | 1 : ¥112.88000 Cut Tape (CT) 2,000 : ¥66.51379 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 75A (Tc) | 10V | 28mOhm @ 28.8A, 10V | 4V @ 1.44mA | 123 nC @ 10 V | ±20V | 4820 pF @ 400 V | - | 391W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-HSOF-8-2 | 8-PowerSFN | |||
1,203 In Stock | 1 : ¥160.99000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 75A (Tc) | 10V | 19mOhm @ 58.3A, 10V | 4V @ 2.92mA | 215 nC @ 10 V | ±20V | 9900 pF @ 400 V | - | 446W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PG-TO247-4 | TO-247-4 | |||
479 In Stock | 450 : ¥113.55729 Tube 1 : ¥164.44000 Tube | Tube Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 75A (Tc) | 10V | 27.4mOhm @ 35A, 10V | 5V @ 3mA | 227 nC @ 10 V | ±30V | 7780 pF @ 400 V | - | 595W (Tc) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Through Hole | TO-247-3 | TO-247-3 | |||
141 In Stock | 1 : ¥169.53000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 75A (Tc) | 10V | 19mOhm @ 58.3A, 10V | 4V @ 2.92mA | 215 nC @ 10 V | ±20V | 9900 pF @ 400 V | - | 446W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PG-TO247-3 | TO-247-3 | |||
10,178 In Stock | 1 : ¥174.87000 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 650 V | 75A (Tc) | 10V | 23mOhm @ 37.5A, 10V | 4.5V @ 7.5mA | 222 nC @ 10 V | ±30V | 7160 pF @ 400 V | - | 595W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | |||
422 In Stock | 1 : ¥185.54000 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 650 V | 75A (Tc) | 10V | 23mOhm @ 37.5A, 10V | 4.5V @ 7.5mA | 222 nC @ 10 V | ±30V | 7160 pF @ 400 V | - | 595W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247-4 | TO-247-4 | |||
477 In Stock | 1 : ¥553.01000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 75A (Tc) | 10V | 36mOhm @ 50A, 10V | 3.9V @ 5mA | 500 nC @ 10 V | ±20V | - | - | 560W (Tc) | -40°C ~ 150°C (TJ) | - | - | Chassis Mount | SOT-227B | SOT-227-4, miniBLOC | |||
3,139 In Stock | 1 : ¥6.65000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 75A (Tc) | 6V, 10V | 7.3mOhm @ 45A, 10V | 3.7V @ 100µA | 87 nC @ 10 V | ±20V | 3000 pF @ 25 V | - | 99W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220AB | TO-220-3 | |||
3,019 In Stock | 1 : ¥9.93000 Cut Tape (CT) 1,500 : ¥4.37013 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 75A (Tc) | 5V, 10V | 8mOhm @ 25A, 10V | 2.15V @ 1mA | 30 nC @ 5 V | ±15V | 2866 pF @ 25 V | - | 105.3W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | LFPAK56, Power-SO8 | SC-100, SOT-669 | |||
9,610 In Stock | 1 : ¥13.30000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 75A (Tc) | 10V | 8.5mOhm @ 51A, 10V | 4V @ 100µA | 86 nC @ 10 V | ±20V | 2810 pF @ 25 V | - | 140W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220AB | TO-220-3 | |||
4,460 In Stock | 1 : ¥13.96000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 55 V | 75A (Tc) | 10V | 6.5mOhm @ 66A, 10V | 4V @ 250µA | 110 nC @ 10 V | ±20V | 3450 pF @ 25 V | - | 170W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220AB | TO-220-3 | |||
16,802 In Stock | 1 : ¥14.37000 Cut Tape (CT) 800 : ¥6.20630 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 55 V | 75A (Tc) | 5V, 10V | 10mOhm @ 25A, 10V | 2V @ 1mA | 31 nC @ 5 V | ±15V | 3693 pF @ 25 V | - | 157W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
8,087 In Stock | 1 : ¥14.70000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 55 V | 75A (Tc) | 10V | 4.7mOhm @ 104A, 10V | 4V @ 250µA | 230 nC @ 10 V | ±20V | 5110 pF @ 25 V | - | 330W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220AB | TO-220-3 | |||
5,154 In Stock | 1 : ¥14.94000 Cut Tape (CT) 800 : ¥8.37318 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 55 V | 75A (Tc) | 10V | 6.5mOhm @ 66A, 10V | 4V @ 250µA | 110 nC @ 10 V | ±20V | 3450 pF @ 25 V | - | 170W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
5,424 In Stock | 1 : ¥16.01000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 75 V | 75A (Tc) | 10V | 9.4mOhm @ 53A, 10V | 4V @ 250µA | 110 nC @ 10 V | ±20V | 3270 pF @ 25 V | - | 170W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220AB | TO-220-3 | |||
904 In Stock | 1 : ¥16.17000 Cut Tape (CT) 800 : ¥8.77495 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 75A (Tc) | 10V | 15mOhm @ 25A, 10V | 4V @ 1mA | 90 nC @ 10 V | ±20V | 4900 pF @ 25 V | - | 300W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
2,060 In Stock | 1 : ¥17.16000 Cut Tape (CT) 800 : ¥9.59490 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 55 V | 75A (Tc) | 10V | 7.5mOhm @ 75A, 10V | 4V @ 250µA | 95 nC @ 10 V | ±20V | 2840 pF @ 25 V | - | 140W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
33,152 In Stock | 1 : ¥17.40000 Cut Tape (CT) 800 : ¥9.74494 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 55 V | 75A (Tc) | 5V, 10V | 7mOhm @ 25A, 10V | 2V @ 1mA | 45 nC @ 5 V | ±15V | 5280 pF @ 25 V | - | 203W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
3,739 In Stock | 1 : ¥19.46000 Cut Tape (CT) 2,500 : ¥8.78952 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 75A (Tc) | 5V, 10V | 6.2mOhm @ 37.5A, 10V | 2.5V @ 250µA | 141 nC @ 10 V | ±20V | 4800 pF @ 25 V | - | 1W (Ta), 138W (Tc) | 175°C (TJ) | - | - | Surface Mount | 8-HSON | 8-SMD, Flat Lead Exposed Pad | ||
14,803 In Stock | 1 : ¥19.70000 Cut Tape (CT) 2,500 : ¥8.86669 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 75A (Tc) | 5V, 10V | 9.7mOhm @ 37.5A, 10V | 2.5V @ 250µA | 140 nC @ 10 V | ±20V | 4800 pF @ 25 V | - | 1W (Ta), 138W (Tc) | 175°C (TJ) | - | - | Surface Mount | 8-HSON | 8-SMD, Flat Lead Exposed Pad |