IRF2807ZPBF

DigiKey Part Number
IRF2807ZPBF-ND
Manufacturer
Manufacturer Product Number
IRF2807ZPBF
Description
MOSFET N-CH 75V 75A TO220AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N-Channel 75 V 75A (Tc) 170W (Tc) Through Hole TO-220AB
Datasheet
 Datasheet
EDA/CAD Models
IRF2807ZPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
75 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
9.4mOhm @ 53A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
110 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3270 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
170W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Supplier Device Package
TO-220AB
Package / Case
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.01000¥16.01
10¥13.29100¥132.91
100¥10.57880¥1,057.88
500¥8.95166¥4,475.83
1,000¥7.59527¥7,595.27
2,000¥7.21551¥14,431.02
5,000¥6.94426¥34,721.30
10,000¥6.71435¥67,143.50
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.