IRFZ44VZPBF | |
---|---|
DigiKey Part Number | IRFZ44VZPBF-ND |
Manufacturer | |
Manufacturer Product Number | IRFZ44VZPBF |
Description | MOSFET N-CH 60V 57A TO220AB |
Customer Reference | |
Detailed Description | N-Channel 60 V 57A (Tc) 92W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
EDA/CAD Models | IRFZ44VZPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Last Time Buy | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 12mOhm @ 34A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 65 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1690 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 92W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220AB | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.99000 | ¥16.99 |
50 | ¥13.64460 | ¥682.23 |
100 | ¥11.22610 | ¥1,122.61 |