![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/955/997/448_TO252-3_tmb.jpg)
IRFZ44
Discrete Semiconductor Products | Single FETs, MOSFETs
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
IRFZ44NPBF MOSFET N-CH 55V 49A TO220AB | MOSFET N-CH 55V 49A TO220AB | 10,805 | Tube | - | |
IRFZ44NSTRLPBF MOSFET N-CH 55V 49A D2PAK | MOSFET N-CH 55V 49A D2PAK | 20,161 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
IRFZ44ZPBF MOSFET N-CH 55V 51A TO220AB | MOSFET N-CH 55V 51A TO220AB | 574 | Tube | - | |
IRFZ44VPBF MOSFET N-CH 60V 55A TO220AB | MOSFET N-CH 60V 55A TO220AB | 1,914 | Tube | - | |
IRFZ44EPBF MOSFET N-CH 60V 48A TO220AB | MOSFET N-CH 60V 48A TO220AB | 12,673 | Tube | - | |
IRFZ44ESTRLPBF MOSFET N-CH 60V 48A D2PAK | MOSFET N-CH 60V 48A D2PAK | 135 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
IRFZ44ZSTRRPBF MOSFET N-CH 55V 51A D2PAK | MOSFET N-CH 55V 51A D2PAK | 4,631 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
IRFZ44VZPBF MOSFET N-CH 60V 57A TO220AB | MOSFET N-CH 60V 57A TO220AB | 275 | Tube | - | |
IRFZ44ZLPBF MOSFET N-CH 55V 51A TO262 | MOSFET N-CH 55V 51A TO262 | 987 | Tube | - | |
IRFZ44VZSPBF MOSFET N-CH 60V 57A D2PAK | MOSFET N-CH 60V 57A D2PAK | 0 | Tube | - | |
94-2386 MOSFET N-CH 55V 49A D2PAK | MOSFET N-CH 55V 49A D2PAK | 0 | Tube | - | |
IRFZ44NLPBF MOSFET N-CH 55V 49A TO262 | MOSFET N-CH 55V 49A TO262 | 0 | Tube | - | |
IRFZ44ESTRRPBF MOSFET N-CH 60V 48A D2PAK | MOSFET N-CH 60V 48A D2PAK | 0 | Tape & Reel (TR) | - |