IRFZ44ESTRLPBF | |
---|---|
DigiKey Part Number | IRFZ44ESTRLPBFTR-ND - Tape & Reel (TR) IRFZ44ESTRLPBFCT-ND - Cut Tape (CT) IRFZ44ESTRLPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRFZ44ESTRLPBF |
Description | MOSFET N-CH 60V 48A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 60 V 48A (Tc) 110W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 23mOhm @ 29A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 60 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1360 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 110W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | D2PAK | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.63000 | ¥13.63 |
10 | ¥11.14900 | ¥111.49 |
100 | ¥8.66790 | ¥866.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥7.34736 | ¥5,877.89 |
1,600 | ¥5.98515 | ¥9,576.24 |
2,400 | ¥5.63432 | ¥13,522.37 |
5,600 | ¥5.36602 | ¥30,049.71 |