594750-E | |
---|---|
DigiKey Part Number | 2684-594750-E-ND |
Manufacturer | |
Manufacturer Product Number | 594750-E |
Description | CONN RCPT 15POS 7.62MM PCB SLDR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 15 Position Receptacle, Female Blade Sockets Connector Solder 0.300" (7.62mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 594750-E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Erni | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | - | |
Connector Type | Receptacle, Female Blade Sockets | |
Number of Positions | 15 | |
Pitch | 0.300" (7.62mm) | |
Mounting Type | Through Hole | |
Number of Rows | 2 | |
Termination | Solder | |
Wire Gauge | - | |
Features | Flange | |
Color | - | |
Fastening Type | Push-Pull | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Current Rating (Amps) | 15 A | |
Material - Insulation | Polycarbonate, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥197.53000 | ¥197.53 |
21 | ¥172.93381 | ¥3,631.61 |
42 | ¥160.12452 | ¥6,725.23 |
84 | ¥154.78702 | ¥13,002.11 |
231 | ¥146.24753 | ¥33,783.18 |
441 | ¥141.97748 | ¥62,612.07 |