594752-E | |
---|---|
DigiKey Part Number | 2684-594752-E-ND |
Manufacturer | |
Manufacturer Product Number | 594752-E |
Description | CONN RCPT 15P 7.62MM PCB PRESS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 15 Position Receptacle, Female Blade Sockets Connector Press-Fit 0.300" (7.62mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Erni | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | - | |
Connector Type | Receptacle, Female Blade Sockets | |
Number of Positions | 15 | |
Pitch | 0.300" (7.62mm) | |
Mounting Type | Through Hole | |
Number of Rows | 2 | |
Termination | Press-Fit | |
Wire Gauge | - | |
Features | Flange | |
Color | - | |
Fastening Type | Push-Pull | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Current Rating (Amps) | 15 A | |
Material - Insulation | Polycarbonate, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥111.41000 | ¥111.41 |
21 | ¥106.00048 | ¥2,226.01 |