284258-E | |
---|---|
DigiKey Part Number | 2684-284258-E-ND |
Manufacturer | |
Manufacturer Product Number | 284258-E |
Description | DIN R 96POS F SLDR RA CL2 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Receptacle, Female Sockets Gold Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 284258-E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Erni | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 96 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | R | |
Level, Class | 2 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polybutylene Terephthalate (PBT), Glass Filled | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥78.49000 | ¥78.49 |
10 | ¥70.63700 | ¥706.37 |
34 | ¥66.54294 | ¥2,262.46 |
68 | ¥64.83691 | ¥4,408.91 |
102 | ¥63.13020 | ¥6,439.28 |
238 | ¥56.30546 | ¥13,400.70 |
442 | ¥52.89305 | ¥23,378.73 |
952 | ¥46.75053 | ¥44,506.50 |