09732647801 | |
---|---|
DigiKey Part Number | 1195-8043-ND |
Manufacturer | |
Manufacturer Product Number | 09732647801 |
Description | CONN DIN RCPT 96POS PCB RA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Receptacle, Female Sockets Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 09732647801 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 96 | |
Number of Positions Loaded | 64 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | R | |
Level, Class | 3 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | 2A | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polybutylene Terephthalate (PBT), Glass Filled |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
20 | ¥38.20850 | ¥764.17 |
40 | ¥36.19075 | ¥1,447.63 |
60 | ¥35.34867 | ¥2,120.92 |
100 | ¥33.66510 | ¥3,366.51 |
500 | ¥28.61544 | ¥14,307.72 |
1,000 | ¥24.40726 | ¥24,407.26 |
2,000 | ¥23.56559 | ¥47,131.18 |