374543-E | |
---|---|
DigiKey Part Number | 2684-374543-E-ND |
Manufacturer | |
Manufacturer Product Number | 374543-E |
Description | DIN C 96POS M SLDR RA CL1 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Header, Male Pins Gold Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 374543-E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Erni | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Male Pins | |
Number of Positions | 96 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | C | |
Level, Class | 1 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polybutylene Terephthalate (PBT), Glass Filled | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥83.08000 | ¥83.08 |
10 | ¥74.80000 | ¥748.00 |
30 | ¥70.45933 | ¥2,113.78 |
60 | ¥68.65317 | ¥4,119.19 |
90 | ¥66.84600 | ¥6,016.14 |
240 | ¥59.61996 | ¥14,308.79 |
450 | ¥56.00656 | ¥25,202.95 |
960 | ¥49.50247 | ¥47,522.37 |