384576-E | |
---|---|
DigiKey Part Number | 2684-384576-E-ND |
Manufacturer | |
Manufacturer Product Number | 384576-E |
Description | DIN C2 48POS M SLDR RA CL1 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 48 Position Din Connector Header, Male Pins Gold Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 384576-E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Erni | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Male Pins | |
Number of Positions | 48 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | C/2 (1/2 C) | |
Level, Class | 1 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polybutylene Terephthalate (PBT), Glass Filled | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.09000 | ¥55.09 |
10 | ¥49.77600 | ¥497.76 |
30 | ¥47.02300 | ¥1,410.69 |
60 | ¥45.87783 | ¥2,752.67 |
90 | ¥43.58311 | ¥3,922.48 |
240 | ¥38.99588 | ¥9,359.01 |
450 | ¥36.70202 | ¥16,515.91 |
960 | ¥32.11419 | ¥30,829.62 |
2,400 | ¥30.50849 | ¥73,220.38 |