354872-E | |
---|---|
DigiKey Part Number | 2684-354872-E-ND |
Manufacturer | |
Manufacturer Product Number | 354872-E |
Description | DIN E 48POS M SLDR RA CL2 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 48 Position Din Connector Header, Male Pins Gold Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 354872-E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Erni | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Male Pins | |
Number of Positions | 48 | |
Number of Positions Loaded | All | |
Pitch | 0.200" (5.08mm) | |
Number of Rows | 3 | |
Style | E | |
Level, Class | 2 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polybutylene Terephthalate (PBT), Glass Filled | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥99.09000 | ¥99.09 |
20 | ¥87.83250 | ¥1,756.65 |
40 | ¥81.07600 | ¥3,243.04 |
80 | ¥76.57075 | ¥6,125.66 |
240 | ¥69.81446 | ¥16,755.47 |
440 | ¥65.31030 | ¥28,736.53 |
960 | ¥59.90532 | ¥57,509.11 |