57A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,478 In Stock | 1 : ¥13.38000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 57A (Tc) | 10V | 23mOhm @ 28A, 10V | 4V @ 250µA | 130 nC @ 10 V | ±20V | 3130 pF @ 25 V | - | 200W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220AB | TO-220-3 | |||
8,672 In Stock | 1 : ¥16.83000 Cut Tape (CT) 3,000 : ¥7.57970 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 57A (Tc) | 6V, 10V | 8.5mOhm @ 21A, 10V | 4V @ 110µA | 20 nC @ 6 V | ±20V | 2090 pF @ 50 V | - | 54W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-PQFN (3.3x3.3) | 8-PowerWDFN | |||
10,456 In Stock | 1 : ¥23.23000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 57A (Tc) | 10V | 25mOhm @ 28A, 10V | 4V @ 250µA | 190 nC @ 10 V | ±20V | 3000 pF @ 25 V | - | 200W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247AC | TO-247-3 | |||
16,144 In Stock | 1 : ¥15.27000 Cut Tape (CT) 800 : ¥8.54281 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 57A (Tc) | 10V | 23mOhm @ 28A, 10V | 4V @ 250µA | 130 nC @ 10 V | ±20V | 3130 pF @ 25 V | - | 200W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
1,077 In Stock 4,800 Factory | 1 : ¥21.35000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 57A (Tc) | 10V | 15mOhm @ 49A, 10V | 4.5V @ 250µA | 69 nC @ 10 V | ±20V | 4760 pF @ 25 V | - | 110W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 | |||
445 In Stock | 1 : ¥39.49000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 57A (Tc) | 10V | 33mOhm @ 35A, 10V | 5V @ 250µA | 150 nC @ 10 V | ±30V | 5860 pF @ 25 V | - | 360W (Tc) | -40°C ~ 175°C (TJ) | - | - | Through Hole | TO-247AC | TO-247-3 | |||
428 In Stock 10,350 Factory | 1 : ¥84.48000 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 600 V | 57A (Tc) | 10V | 41mOhm @ 28.5A, 10V | 4.3V @ 6.7mA | 108 nC @ 10 V | ±30V | 5840 pF @ 400 V | - | 329W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | |||
298 In Stock | 1 : ¥191.37000 Tube | Tube | Active | N-Channel | SiC (Silicon Carbide Junction Transistor) | 1200 V | 57A (Tc) | 15V | 53mOhm @ 31.9A, 15V | 3.6V @ 8.77mA | 94 nC @ 15 V | +19V, -8V | 2726 pF @ 1000 V | - | 242W | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Through Hole | TO-247-4L | TO-247-4 | |||
109 In Stock | 1 : ¥573.95000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 57A (Tc) | 10V | 110mOhm @ 43A, 10V | 5V @ 5mA | 570 nC @ 10 V | ±30V | 17550 pF @ 25 V | - | 960W (Tc) | -55°C ~ 150°C (TJ) | - | - | Chassis Mount | ISOTOP® | SOT-227-4, miniBLOC | |||
2,935 In Stock | 1 : ¥5.50000 Cut Tape (CT) 1,500 : ¥1.87079 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 57A (Tc) | 4.5V, 10V | 7.6mOhm @ 15A, 10V | 2.2V @ 1mA | 11.3 nC @ 10 V | ±20V | 655 pF @ 15 V | - | 45W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | LFPAK33 | SOT-1210, 8-LFPAK33 (5-Lead) | ||
8,894 In Stock | 1 : ¥9.52000 Cut Tape (CT) 3,000 : ¥3.94448 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 57A (Tc) | 10V | 8.7mOhm @ 10A, 10V | 3.5V @ 250µA | 45 nC @ 10 V | ±20V | 2800 pF @ 25 V | - | 55W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
584 In Stock | 1 : ¥31.44000 Cut Tape (CT) 800 : ¥18.96260 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 57A (Tc) | 10V | 15mOhm @ 49A, 10V | 4.5V @ 250µA | 69 nC @ 10 V | ±20V | 4760 pF @ 25 V | - | 110W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
413 In Stock | 1 : ¥36.94000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 57A (Tc) | 10V | 33mOhm @ 30A, 10V | 4V @ 250µA | 130 nC @ 10 V | ±20V | 5100 pF @ 25 V | - | 3.75W (Ta), 300W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220AB | TO-220-3 | |||
2,994 In Stock | 1 : ¥4.76000 Cut Tape (CT) 1,500 : ¥2.01425 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 30 V | 57A (Tc) | 4.5V, 10V | 9.1mOhm @ 15A, 10V | 2.15V @ 1mA | 16.7 nC @ 10 V | ±20V | 894 pF @ 15 V | - | 52W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | LFPAK56, Power-SO8 | SC-100, SOT-669 | |||
2,680 In Stock | 1 : ¥9.36000 Cut Tape (CT) 3,000 : ¥3.88450 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 57A (Tc) | 10V | 9.5mOhm @ 10A, 10V | 3.5V @ 250µA | 45 nC @ 10 V | ±20V | 2650 pF @ 25 V | - | 68W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
9,830 In Stock | 1 : ¥16.83000 Cut Tape (CT) 5,000 : ¥7.31173 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 57A (Tc) | 6V, 10V | 17mOhm @ 20A, 10V | 4V @ 250µA | 40 nC @ 10 V | ±20V | 2527 pF @ 75 V | - | 104W (Tj) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DFN5060 | 8-PowerTDFN | ||
3,088 In Stock | 1 : ¥23.32000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 57A (Tc) | 10V | 16mOhm @ 49A, 10V | 4.5V @ 250µA | 69 nC @ 10 V | ±20V | 4760 pF @ 25 V | - | 110W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-262 (I2PAK) | TO-262-3 Long Leads, I2PAK, TO-262AA | |||
708 In Stock | 1 : ¥107.71000 Cut Tape (CT) 800 : ¥74.37231 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiC (Silicon Carbide Junction Transistor) | 1200 V | 57A (Tc) | 18V | 54mOhm @ 20A, 18V | 4.4V @ 10mA | 75 nC @ 18 V | +22V, -10V | 1700 pF @ 800 V | - | 263W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | D2PAK-7 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | ||
800 In Stock | 1 : ¥153.77000 Cut Tape (CT) 800 : ¥106.16540 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiC (Silicon Carbide Junction Transistor) | 1200 V | 57A (Tc) | 18V | 54mOhm @ 20A, 18V | 4.4V @ 10mA | 75 nC @ 18 V | +22V, -10V | 1700 pF @ 800 V | - | 263W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | D2PAK-7 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | ||
3,252 In Stock | 1 : ¥7.47000 Cut Tape (CT) 2,000 : ¥3.09218 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | N-Channel | MOSFET (Metal Oxide) | 25 V | 57A (Tc) | 4.5V, 10V | 8.7mOhm @ 21A, 10V | 2.35V @ 25µA | 10 nC @ 4.5 V | ±20V | 900 pF @ 13 V | - | 48W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-252AA (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
275 In Stock | 1 : ¥16.99000 Tube | Tube | Last Time Buy | N-Channel | MOSFET (Metal Oxide) | 60 V | 57A (Tc) | 10V | 12mOhm @ 34A, 10V | 4V @ 250µA | 65 nC @ 10 V | ±20V | 1690 pF @ 25 V | - | 92W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220AB | TO-220-3 | |||
95 In Stock | 1 : ¥231.76000 Tube | - | Tube | Active | N-Channel | SiC (Silicon Carbide Junction Transistor) | 1200 V | 57A (Tc) | 20V | 52mOhm @ 40A, 20V | 4V @ 10mA | 121 nC @ 20 V | +25V, -10V | 3185 pF @ 1000 V | - | 242W (Tc) | -55°C ~ 175°C (TJ) | - | - | Chassis Mount | SOT-227 | SOT-227-4, miniBLOC | ||
63 In Stock | 1 : ¥275.44000 Tube | - | Tube | Active | N-Channel | SiC (Silicon Carbide Junction Transistor) | 1200 V | 57A (Tc) | 20V | 52mOhm @ 40A, 20V | 4V @ 10mA | 124 nC @ 20 V | +25V, -10V | 3110 pF @ 1000 V | - | 242W (Tc) | -55°C ~ 175°C (TJ) | - | - | Chassis Mount | SOT-227 | SOT-227-4, miniBLOC | ||
0 In Stock | 4,800 : ¥4.54139 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 55 V | 57A (Tc) | 10V | 18mOhm @ 25A, 10V | 4V @ 1mA | - | ±16V | 2000 pF @ 25 V | - | 125W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 75 V | 57A (Tc) | 10V | 15mOhm @ 15A, 10V | 2.8V @ 1mA | 61.8 nC @ 10 V | ±16V | 3900 pF @ 25 V | - | 128W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 |