IRFP4332PBF | |
---|---|
DigiKey Part Number | 448-IRFP4332PBF-ND |
Manufacturer | |
Manufacturer Product Number | IRFP4332PBF |
Description | MOSFET N-CH 250V 57A TO247AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 250 V 57A (Tc) 360W (Tc) Through Hole TO-247AC |
Datasheet | Datasheet |
EDA/CAD Models | IRFP4332PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 250 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 33mOhm @ 35A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 150 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 5860 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 360W (Tc) | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247AC | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.49000 | ¥39.49 |
25 | ¥31.30240 | ¥782.56 |
100 | ¥26.83130 | ¥2,683.13 |
500 | ¥23.85014 | ¥11,925.07 |
1,000 | ¥20.42172 | ¥20,421.72 |
2,000 | ¥19.22921 | ¥38,458.42 |