IRF250P224 | |
---|---|
DigiKey Part Number | 448-IRF250P224-ND |
Manufacturer | |
Manufacturer Product Number | IRF250P224 |
Description | MOSFET N-CH 250V 96A TO247AC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 250 V 96A (Tc) 313W (Tc) Through Hole TO-247AC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 250 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 12mOhm @ 58A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 270µA | |
Gate Charge (Qg) (Max) @ Vgs | 203 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 9915 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 313W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247AC | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥71.59000 | ¥71.59 |
25 | ¥57.15120 | ¥1,428.78 |
100 | ¥51.13540 | ¥5,113.54 |
500 | ¥45.11914 | ¥22,559.57 |
1,000 | ¥40.60728 | ¥40,607.28 |
2,000 | ¥38.05051 | ¥76,101.02 |