96A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,715 In Stock | 1 : ¥35.14000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 85 V | 96A (Tc) | 10V | 13mOhm @ 48A, 10V | 4V @ 250µA | 180 nC @ 10 V | ±15V | 13100 pF @ 25 V | - | 298W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 | |||
8,548 In Stock | 1 : ¥51.39000 Cut Tape (CT) 800 : ¥32.40934 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 85 V | 96A (Tc) | 10V | 13mOhm @ 48A, 10V | 4V @ 250µA | 180 nC @ 10 V | ±15V | 13100 pF @ 25 V | - | 298W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263AA | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
5,397 In Stock | 1 : ¥51.39000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 85 V | 96A (Tc) | 10V | 13mOhm @ 48A, 10V | 4V @ 250µA | 180 nC @ 10 V | ±15V | 13100 pF @ 25 V | - | 298W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263AA | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
3,756 In Stock | 1 : ¥62.07000 Cut Tape (CT) 2,000 : ¥32.98137 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 96A (Tc) | 10V | 11.1mOhm @ 96A, 10V | 4V @ 267µA | 87 nC @ 10 V | ±20V | 7000 pF @ 100 V | - | 375W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-HSOF-8-1 | 8-PowerSFN | |||
269 In Stock | 1 : ¥78.49000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 96A (Tc) | 10V | 24mOhm @ 500mA, 10V | 5V @ 250µA | 145 nC @ 10 V | ±20V | 4800 pF @ 25 V | - | 600W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247 (IXTH) | TO-247-3 | |||
933 In Stock | 1 : ¥22.82000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 96A (Tc) | 10V | 8.5mOhm @ 96A, 10V | 4V @ 250µA | 40 nC @ 10 V | ±20V | 2695 pF @ 50 V | - | 188W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 | |||
245 In Stock | 1 : ¥71.59000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 96A (Tc) | 10V | 12mOhm @ 58A, 10V | 4V @ 270µA | 203 nC @ 10 V | ±20V | 9915 pF @ 50 V | - | 313W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247AC | TO-247-3 | |||
129 In Stock | 1 : ¥128.24000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 96A (Tc) | 10V | 22mOhm @ 58.2A, 10V | 4.5V @ 2.91mA | 234 nC @ 10 V | ±20V | 11659 pF @ 400 V | - | 446W (Tc) | -40°C ~ 150°C (TJ) | - | - | Through Hole | PG-TO247-3 | TO-247-3 | |||
502 In Stock | 1 : ¥64.04000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 85 V | 96A (Tc) | 10V | 13mOhm @ 500mA, 10V | 4V @ 250µA | 180 nC @ 10 V | ±15V | 13100 pF @ 25 V | - | 298W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247 (IXTH) | TO-247-3 | |||
127 In Stock | 1 : ¥73.07000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 96A (Tc) | 10V | 24mOhm @ 500mA, 10V | 5V @ 250µA | 110 nC @ 10 V | ±20V | 3500 pF @ 25 V | - | 480W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-268AA | TO-268-3, D3PAK (2 Leads + Tab), TO-268AA | |||
300 In Stock | 1 : ¥52.30000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 96A (Tc) | 10V | 24mOhm @ 500mA, 10V | 5V @ 250µA | 145 nC @ 10 V | ±20V | 4800 pF @ 25 V | - | 600W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-3P | TO-3P-3, SC-65-3 | |||
240 In Stock | 1 : ¥68.63000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 96A (Tc) | 10V | 24mOhm @ 500mA, 10V | 5V @ 4mA | 145 nC @ 10 V | ±20V | 4800 pF @ 25 V | - | 600W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-268AA | TO-268-3, D3PAK (2 Leads + Tab), TO-268AA | |||
238 In Stock | 1 : ¥187.27000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 650 V | 96A (Tc) | 15V | 22mOhm @ 24A, 15V | 3.5V @ 24mA | 152 nC @ 15 V | +15V, -5V | 4880 pF @ 400 V | - | 312W (Tj) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-4L | TO-247-4 | ||
238 In Stock | 1 : ¥187.27000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 650 V | 96A (Tc) | 15V | 22mOhm @ 24A, 15V | 3.5V @ 24mA | 152 nC @ 15 V | +15V, -5V | 4880 pF @ 400 V | - | 312W (Tj) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247 | TO-247-3 | ||
228 In Stock | 1 : ¥224.70000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 750 V | 96A (Tc) | 15V | 22mOhm @ 24A, 15V | 3.5V @ 24mA | 152 nC @ 15 V | +15V, -5V | 4880 pF @ 400 V | - | 312W (Tj) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Through Hole | TO-247 | TO-247-3 | ||
205 In Stock | 1 : ¥224.70000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 750 V | 96A (Tc) | 15V | 22mOhm @ 24A, 15V | 3.5V @ 24mA | 152 nC @ 15 V | +15V, -5V | 4880 pF @ 400 V | - | 312W (Tj) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Through Hole | TO-247-4L | TO-247-4 | ||
600 In Stock | 1 : ¥311.32000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 96A (Tc) | 10V | 22mOhm @ 47A, 10V | 5V @ 250µA | 350 nC @ 10 V | ±25V | 16870 pF @ 100 V | - | 625W (Tc) | 150°C (TJ) | - | - | Through Hole | MAX247™ | TO-247-3 | |||
29 In Stock | 1 : ¥79.06000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 96A (Tc) | 10V | 24mOhm @ 500mA, 10V | 5V @ 4mA | 145 nC @ 10 V | ±20V | 4800 pF @ 25 V | - | 600W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247AD (IXFH) | TO-247-3 | |||
0 In Stock Check Lead Time | 1 : ¥128.24000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 96A (Tc) | 10V | 22mOhm @ 58.2A, 10V | 4.5V @ 2.91mA | 234 nC @ 10 V | ±30V | 11659 pF @ 400 V | - | 446W (Tc) | -40°C ~ 150°C (TJ) | - | - | Through Hole | PG-TO247-3-31 | TO-247-3 | |||
0 In Stock 5,000 Factory Check Lead Time | 2,500 : ¥2.58652 Bulk | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 12 V | 96A (Tc) | 2.5V, 4.5V | 6mOhm @ 15A, 4.5V | 1V @ 250µA | 164 nC @ 8 V | ±8V | 5392 pF @ 10 V | - | 1.95W | -55°C ~ 175°C (TJ) | - | - | Surface Mount, Wettable Flank | PowerDI5060-8 (Type UX) | 8-PowerTDFN | ||
0 In Stock Check Lead Time | 2,500 : ¥4.21859 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 96A (Tc) | 4.5V, 10V | 4.1mOhm @ 20A, 10V | 2.5V @ 250µA | 44.8 nC @ 10 V | ±20V | 2479 pF @ 30 V | - | 2.7W (Ta), 70.6W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount, Wettable Flank | PowerDI5060-8 (Type UX) | 8-PowerTDFN | ||
0 In Stock | 50 : ¥19.22400 Tube | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 100 V | 96A (Tc) | 10V | 10mOhm @ 58A, 10V | 4V @ 150µA | 180 nC @ 10 V | ±20V | 5150 pF @ 50 V | - | 250W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-262 | TO-262-3 Long Leads, I2PAK, TO-262AA | |||
0 In Stock | 200 : ¥24.07485 Tube | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 100 V | 96A (Tc) | 10V | 10mOhm @ 58A, 10V | 4V @ 150µA | 180 nC @ 10 V | ±20V | 5150 pF @ 50 V | - | 250W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 60 V | 96A (Tc) | 4.5V, 10V | 7.4mOhm @ 20A, 10V | 3V @ 250µA | 144 nC @ 10 V | ±20V | 5800 pF @ 25 V | - | 136W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 60 V | 96A (Tc) | 4.5V, 10V | 7.4mOhm @ 20A, 10V | 3V @ 250µA | 144 nC @ 10 V | ±20V | 5800 pF @ 25 V | - | 136W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 |