IPW65R022CFD7AXKSA1 | |
---|---|
DigiKey Part Number | 448-IPW65R022CFD7AXKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPW65R022CFD7AXKSA1 |
Description | AUTOMOTIVE_COOLMOS PG-TO247-3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 96A (Tc) 446W (Tc) Through Hole PG-TO247-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 22mOhm @ 58.2A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 2.91mA | |
Gate Charge (Qg) (Max) @ Vgs | 234 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 11659 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 446W (Tc) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO247-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥128.23000 | ¥128.23 |
10 | ¥112.94600 | ¥1,129.46 |
240 | ¥94.63171 | ¥22,711.61 |
720 | ¥88.52646 | ¥63,739.05 |