RB168VYM150FHTR | |
---|---|
DigiKey Part Number | RB168VYM150FHTR-ND - Tape & Reel (TR) RB168VYM150FHCT-ND - Cut Tape (CT) RB168VYM150FHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB168VYM150FHTR |
Description | DIODE SCHOTTKY 150V 1A TUMD2M |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 1A Surface Mount TUMD2M |
Datasheet | Datasheet |
EDA/CAD Models | RB168VYM150FHTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 890 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4.8 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 150 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TUMD2M | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.60000 | ¥4.60 |
10 | ¥3.90800 | ¥39.08 |
100 | ¥2.71650 | ¥271.65 |
500 | ¥2.12084 | ¥1,060.42 |
1,000 | ¥1.72383 | ¥1,723.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.54101 | ¥4,623.03 |
6,000 | ¥1.46263 | ¥8,775.78 |
9,000 | ¥1.35816 | ¥12,223.44 |
30,000 | ¥1.32682 | ¥39,804.60 |